PDP SEO Portlet

SRF1260-1R0Y

Inductor, Coupled, 1 uH, 6.2 Milliohm, 15 A, 12.5mm x 12.5mm x 6mm

Manufacturer:Bourns
Product Category: Inductors, Coupled Inductors
Avnet Manufacturer Part #: SRF1260-1R0Y
Secondary Manufacturer Part#: SRF1260-1R0Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Multiple applications: parallel, series, dual-inductor and transformer
  • Magnetically shielded, low radiation
  • Inductance range: 0.47 to 4000 µH
  • Rated current up to 17.6 A
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
6.2
1
Surface Mount
125 °C
-40 °C
6.2 mm
12.5 mm
SRF1260 Series
12.5 mm
15
23.6
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:800  Mult:400  
USD $:
800+
$0.76071
1600+
$0.63656
3200+
$0.63332
6400+
$0.63009
12800+
$0.62686