SRF1260-150M
Inductor, Coupled, 15 uH, 32.9 Milliohm, 4.27 A, 12.5mm x 12.5mm x 6mm
- RoHS 10 Compliant
- Tariff Charges
- Multiple applications: parallel, series, dual-inductor and transformer
- Magnetically shielded, low radiation
- Inductance range: 0.47 to 4000 µH
- Rated current up to 17.6 A
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32.9 | ||
| 15 | ||
| Surface Mount | ||
| 125 °C | ||
| -40 °C | ||
| 6.2 mm | ||
| 12.5 mm | ||
| SRF1260 Series | ||
| 12.5 mm | ||
| 4.27 | ||
| 5.69 | ||
| 1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |