PDP SEO Portlet

SRF0905-251Y

Filter, Line, 250 µH, SRF0905 Series, 600 ohm, 1.2 A, 9.2mm x 6mm x 5mm

Manufacturer:Bourns
Product Category: Inductors, SMD Common Mode Chokes
Avnet Manufacturer Part #: SRF0905-251Y
Secondary Manufacturer Part#: SRF0905-251Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Current rating up to 1.6 A
  • Inductance range: 10 to 6500 µH
  • Frequency range to 300 MHz
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
1.2 A
600 Ohm
250 uH
5 mm
9.2 mm
SRF0905 Series
6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.55867
2000+
$0.54472
4000+
$0.5324
8000+
$0.3925
16000+
$0.38293