PDP SEO Portlet

SRF0905-202Y

Common Mode Filter, 2000 µH, 0.42 ohm, 600mA, 9.2mm x 6mm x 5mm, SRF0905 Series

Manufacturer:Bourns
Product Category: Inductors, SMD Common Mode Chokes
Avnet Manufacturer Part #: SRF0905-202Y
Secondary Manufacturer Part#: SRF0905-202Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Current rating up to 1.6 A
  • Inductance range: 10 to 6500 µH
  • Frequency range to 300 MHz
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
600 mA
3 Ohm
2 uH
5 mm
9.2 mm
SRF0905 Series
6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.53718
2000+
$0.52964
4000+
$0.5216
8000+
$0.47565
16000+
$0.47318