PDP SEO Portlet

SRF0905-100Y

Filter, Line, 10 µH, SRF0905 Series, 200 ohm, 1.6 A, 9.2mm x 6mm x 5mm

Manufacturer:Bourns
Product Category: Filters, Other Filters
Avnet Manufacturer Part #: SRF0905-100Y
Secondary Manufacturer Part#: SRF0905-100Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Current rating up to 1.6 A
  • Inductance range: 10 to 6500 µH
  • Frequency range to 300 MHz
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
Tin
260
MSL 1 - Unlimited
-40 to 105 °C
Line Filter

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.53718
2000+
$0.52964
4000+
$0.5216
8000+
$0.46561
16000+
$0.4632