PDP SEO Portlet

SRF0703A-101M

Inductor, Coupled, 100 uH, 715 Milliohm, 730 mA, 7.6mm x 7.6mm x 3.4mm

Manufacturer:Bourns
Product Category: Inductors, Coupled Inductors
Avnet Manufacturer Part #: SRF0703A-101M
Secondary Manufacturer Part#: SRF0703A-101M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SRF0703A series dual-winding shielded Power Inductor with ferrite core and tin termination. It has an enamelled copper wire winding. It is suitable for DC/DC converters and power supplies. Also used as parallel, series, dual-inductor and transformer.

  • Magnetically shielded and low radiation
  • 8.2 to 600µH Inductance range
  • Up to 2.19A heating current
  • AEC-Q200 qualified
  • Halogen-free
  • -40to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
715
100
Surface Mount
125 °C
-40 °C
3.4 mm
7.6 mm
SRF0703A Series
7.6 mm
AEC-Q200
730
790
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1500  
USD $:
3000+
$0.60429
6000+
$0.57162
12000+
$0.55658
24000+
$0.54231
48000+
$0.52875