SRF0703-681M
Inductor, Coupled, 680 uH, 3.96 Ohm, 290 mA, 7.6mm x 7.6mm x 3.4mm
Click image to enlarge
Manufacturer:Bourns
Product Category:
Inductors, Coupled Inductors
Avnet Manufacturer Part #: SRF0703-681M
Secondary Manufacturer Part#: SRF0703-681M
- RoHS 10 Compliant
- Tariff Charges
- Multiple applications: parallel, series, dual-inductor and transformer
- Magnetically shielded, low radiation
- Inductance range: 0.33 to 4000 µH
- Rated current up to 6.19 A
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Ferrite | ||
| 3.96, 16.17 | ||
| 680, 2720 uH | ||
| Surface Mount | ||
| 125 °C | ||
| -40 °C | ||
| 3.4 mm | ||
| 7.6 mm | ||
| SRF0703 Series | ||
| 7.6 mm | ||
| 290 | ||
| 310 | ||
| 1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |