PDP SEO Portlet

SRF0703-330M

Coupled Inductor, 33µH, 0.24ohm, 1.31A Irms, 1.35A Isat, SRF0703 Series, 7.6mm x 7.6mm x 3.4mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SRF0703-330M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Multiple applications: parallel, series, dual-inductor and transformer
  • Magnetically shielded, low radiation
  • Inductance range: 0.33 to 4000 µH
  • Rated current up to 6.19 A
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
null
33 µH
240 ohm
1.35 A
null
null
null
null
null
null
null
null
Surface Mount
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 31 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
Need More?
USD $:
$ 0.412
1500+
$0.412
3000+
$0.40172
6000+
$0.39263
12000+
$0.30156
24000+
$0.3
SubTotal:
$618.00