PDP SEO Portlet

SRF0703-221M

Inductor, Coupled, 220 uH, 1.48 Ohm, 520 mA, 7.6mm x 7.6mm x 3.4mm

Manufacturer:Bourns
Product Category: Inductors, Coupled Inductors
Avnet Manufacturer Part #: SRF0703-221M
Secondary Manufacturer Part#: SRF0703-221M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Magnetically shielded, low radiation
  • 0.33 to 4000µH Inductance range
  • Up to 6.19A rated current
  • 0.25V Test voltage
  • -40 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
1.48
220 uH
Surface Mount
125 °C
-40 °C
3.4 mm
7.6 mm
SRF0703 Series
7.6 mm
520
530
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.412
3000+
$0.40172
6000+
$0.39263
12000+
$0.32936
24000+
$0.32765