PDP SEO Portlet

SRF0703-1R5M

Inductor, Coupled, 1.5 uH, 19.1 Milliohm, 4.64 A, 7.6mm x 7.6mm x 3.4mm

Manufacturer:Bourns
Product Category: Inductors, Coupled Inductors
Avnet Manufacturer Part #: SRF0703-1R5M
Secondary Manufacturer Part#: SRF0703-1R5M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Multiple applications: parallel, series, dual-inductor and transformer
  • Magnetically shielded, low radiation
  • Inductance range: 0.33 to 4000 µH
  • Rated current up to 6.19 A
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
19.1
1.5 uH
Surface Mount
125 °C
-40 °C
3.4 mm
7.6 mm
SRF0703 Series
7.6 mm
4.64
6.52
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.412
3000+
$0.40172
6000+
$0.39263
12000+
$0.37278
24000+
$0.37085