PDP SEO Portlet

SRF0703-102M

Inductor, Coupled, 1 mH, 6.11 Ohm, 260 mA, 7.6mm x 7.6mm x 3.4mm

Manufacturer:Bourns
Product Category: Inductors, Coupled Inductors
Avnet Manufacturer Part #: SRF0703-102M
Secondary Manufacturer Part#: SRF0703-102M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Multiple applications: parallel, series, dual-inductor and transformer
  • Magnetically shielded, low radiation
  • Inductance range: 0.33 to 4000 µH
  • Rated current up to 6.19 A
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
6.11
1 mH
Surface Mount
125 °C
-40 °C
3.6 mm
7.6 mm
SRF0703 Series
7.6 mm
260
250
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.412
3000+
$0.40172
6000+
$0.39263
12000+
$0.32636
24000+
$0.32467