PDP SEO Portlet

SRF0602-181Y

Line Filter 3MHz to 250MHz 500Ohm -40 to 105°C 4-Pin T/R

Manufacturer:Bourns
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: SRF0602-181Y
Secondary Manufacturer Part#: SRF0602-181Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SRF0602 series SMD Line Filter suitable for EMI suppression applications.

  • Current rating up to 300mA
  • 10 to 330µH Inductance range
  • Frequency range to 1600MHz

Technical Attributes

Find Similar Parts

Description Value
Tin
260
MSL 1 - Unlimited
-40 to 105 °C
4
6.5(Max) x 3.6 x 1.65
No
Line Filter

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.0094
2000+
$0.97881
4000+
$0.91289
8000+
$0.90818
16000+
$0.90348