PDP SEO Portlet

SRF0602-101Y

BNSSRF0602-101Y

Manufacturer:Bourns
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: SRF0602-101Y
Secondary Manufacturer Part#: SRF0602-101Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Current rating of 300 mA
  • Inductance range: 10 to 330 µH
  • Frequency range to 1600 MHz
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
3, 660 MHz
-40 to 105 °C
3.6 mm
1.65 mm
6.5 mm
0
Solder
50 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.00387
2000+
$0.97881
4000+
$0.91287
8000+
$0.90816
16000+
$0.90346