PDP SEO Portlet

SRF0504-402Y

Power Line Filter 100MHz 0.2A 50VDC Solder SMD

Manufacturer:Bourns
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: SRF0504-402Y
Secondary Manufacturer Part#: SRF0504-402Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Current rating up to 5 A
  • Inductance range: 0.60 to 6.0 µH
  • Frequency range to 1200 MHz
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
Tin
250
Surface Mount
MSL 1 - Unlimited
100 MHz
-40 to 125 °C
4
5 mm
5.2(Max) x 5(Max) x 4.7(Max)
4.7 mm
5.2 mm
No
SMD
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.60933
2000+
$0.59412
4000+
$0.58069
8000+
$0.42875
16000+
$0.41829