PDP SEO Portlet

SRF0504-351Y

Filter, Line, 1.1 µH, SRF0504 Series, 350 ohm, 2 A, 5.2mm x 5mm x 4.8mm

Manufacturer:Bourns
Product Category: Filters, Other Filters
Avnet Manufacturer Part #: SRF0504-351Y
Secondary Manufacturer Part#: SRF0504-351Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Current rating up to 5 A
  • Inductance range: 0.60 to 6.0 µH
  • Frequency range to 1200 MHz
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
Tin
260
MSL 1 - Unlimited
-40 to 125 °C
Line Filter

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.6174
2000+
$0.59412
4000+
$0.58069
8000+
$0.53558
16000+
$0.5328