SRF0504-191Y
Filter, Line, 600 nH, SRF0504 Series, 190 ohm, 5 A, 5.2mm x 5mm x 4.7mm
Click image to enlarge
Manufacturer:Bourns
Product Category:
Inductors, SMD Common Mode Chokes
Avnet Manufacturer Part #: SRF0504-191Y
Secondary Manufacturer Part#: SRF0504-191Y
- RoHS 10 Compliant
- Tariff Charges
SRF0504-191Y is a SRF0504 series line filter. Typically used for EMI suppression.
- 0.60µH L reference, 190 ±35%ohm impedance (100MHz)
- 20mohm maximum DCR (each winding), 5000mA rated current
- 50VDC rated voltage, 125VDC dielectric withstanding voltage
- Ferrite core material, enamelled copper wire material
- Sn terminal coating material
- Operating temperature range from -40 to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 A | ||
| 190 Ohm | ||
| 600 nH | ||
| Tin | ||
| 260 | ||
| MSL 1 - Unlimited | ||
| -40 to 125 °C | ||
| 4.8 mm | ||
| 5 mm | ||
| SRF0504 Series | ||
| 4.8 mm | ||
| Line Filter |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |