PDP SEO Portlet

SRF0504-102Y

Filter, Line, 2.7 µH, SRF0504 Series, 1 kohm, 1.5 A, 5.2mm x 5mm x 4.8mm

Manufacturer:Bourns
Product Category: Inductors, SMD Common Mode Chokes
Avnet Manufacturer Part #: SRF0504-102Y
Secondary Manufacturer Part#: 05R8201
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Current rating up to 5 A
  • Inductance range: 0.60 to 6.0 µH
  • Frequency range to 1200 MHz
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
1.5 A
1 kOhm
2.7 uH
1812 [4532 Metric]
4.7 mm
5 mm
SRF0504 Series
4.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 121 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1+
$1.36
10+
$1.16
25+
$1.03
50+
$1.01
100+
$0.982
250+
$0.922
500+
$0.858