PDP SEO Portlet

SMLJ7.5CA

Diode TVS Single Bi-Dir 7.5V 3KW 2-Pin DO-214AB

Manufacturer:Bourns
Avnet Manufacturer Part #: SMLJ7.5CA
Secondary Manufacturer Part#: SMLJ7.5CA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This Transient Voltage Suppressor Diodes are for surge and ESD protection applications, in compact chip package DO-214AB (SMC) size format. The Transient Voltage Suppressor offers a Working Peak Reverse Voltage of 7.5 V and Breakdown Voltage of 9.21 V. Typical fast response times are less than 5.0 ps for bidirectional devices from 0 V to Minimum Breakdown Voltage. The Chip Diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment and the flat configuration minimizes roll away.

  • RoHS compliant
  • Surface Mount SMC package
  • Standoff Voltage: 7.5 volts
  • Power Dissipation: 3000 watts

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
12000+
$0.48571
24000+
$0.2955
48000+
$0.294
96000+
$0.2925
192000+
$0.291