PDP SEO Portlet

SMLJ70CA

Diode TVS Single Bi-Dir 70V 3KW 2-Pin DO-214AB

Manufacturer:Bourns
Avnet Manufacturer Part #: SMLJ70CA
Secondary Manufacturer Part#: SMLJ70CA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The markets of portable communications, computing and video equipment are challenging the semiconductor industry to developincreasingly smaller electronic components.Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package DO-214AB (SMC)size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 5 V up to 170 V and BreakdownVoltage up to 200 V. Typical fast response times are less than 1.0 ps for unidirectional devices and less than 5.0 ps for bidirectional devicesfrom 0 V to Minimum Breakdown Voltage.Bourns Chip Diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment and the fl at confi gurationminimizes roll away.

  • RoHS compliant
  • Surface Mount SMC package
  • Standoff Voltage: 5.0 to 170 volts
  • Power Dissipation: 3000 watt

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
12000+
$0.49792
24000+
$0.36368
48000+
$0.36181
96000+
$0.35994
192000+
$0.35808