SMCJ8.5CA
Diode TVS Single Bi-Dir 8.5V 1.5KW 2-Pin DO-214AB
Click image to enlarge
Manufacturer:Bourns
Product Category:
Circuit Protection, TVS - Transient Voltage Suppressors, TVS Diodes
Avnet Manufacturer Part #: SMCJ8.5CA
Secondary Manufacturer Part#: SMCJ8.5CA
- RoHS 10 Compliant
- Tariff Charges
This Transient Voltage Suppressor Diodes are for surge and ESD protection applications, in compact chip package DO-214AB (SMC) size format. The Transient Voltage Suppressor series offers a Working Peak Reverse Voltage of 8.5 V and Breakdown Voltage of 1
- RoHS compliant
- Surface Mount SMC package
- Standoff Voltage: 8.5 volts
- Power Dissipation: 1500 watts
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| 2 | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |