PDP SEO Portlet

SMCJ350A

TVS Diode, TRANSZORB SMCJ, Unidirectional, 350 V, 567 V, DO-214AB (SMC), 2 Pins

Manufacturer:Bourns
Avnet Manufacturer Part #: SMCJ350A
Secondary Manufacturer Part#: SMCJ350A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMCJ series surface-mount Transient Voltage Suppression Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits. It is used for surface mounted applications in order to optimize board space.

  • 1500W Peak pulse power capability at 10/1000µs waveform
  • Built-in strain relief
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • 0.05% Repetition rate (duty cycle)
  • 1ps from 0V to V(BR) Minimum fast response time
  • 1µA above 10V Current IR
  • Available in unidirectional and bidirectional
  • ESD protection of data lines in accordance with IEC 61000-4-2 (IEC801-2)

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
12000+
$0.32143
24000+
$0.27678
48000+
$0.27538
96000+
$0.27398
192000+
$0.27257