PDP SEO Portlet

SMCJ20A

Diode TVS Single Uni-Dir 20V 1.5KW 2-Pin DO-214AB

Manufacturer:Bourns
Avnet Manufacturer Part #: SMCJ20A
Secondary Manufacturer Part#: SMCJ20A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This Transient Voltage Suppressor Diodes are for surge and ESD protection applications, in compact chip package DO-214AB (SMC) size format. The Transient Voltage Suppressor series offers a Working Peak Reverse Voltage of 20 V and Breakdown Voltage of 24.5 V. Typical fast response times are less than 1.0 picosecond for unidirectional devices from 0 V to Minimum Breakdown Voltage. The Chip Diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment and their flat configuration minimizes roll away.

  • 1500W Peak pulse power capability at 10/1000µs waveform
  • Built-in strain relief
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • 0.05% Repetition rate (duty cycle)
  • 1ps from 0V to V(BR) Minimum fast response time
  • 1µA above 10V Current IR
  • Available in unidirectional and bidirectional
  • ESD protection of data lines in accordance with IEC 61000-4-2 (IEC801-2)

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
12000+
$0.18714
24000+
$0.11524
48000+
$0.11466
96000+
$0.11408
192000+
$0.11349