PDP SEO Portlet

SMCJ11A

TVS UNIDIRECT DIODE

Manufacturer:Bourns
Avnet Manufacturer Part #: SMCJ11A
Secondary Manufacturer Part#: SMCJ11A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Uni-directional
  • Excellent clamping capability and low incremental surge resistance
  • For surface mounted applications to optimize board space
  • Low profile package, built-in strain relief, glass passivated chip junction
  • Typical failure mode is short from over-specified voltage or current
  • IEC 61000-4-2 ESD 30KV(air), 30KV (contact), ESD protection of data lines in acc w/ IEC 61000-4-2
  • EFT protection of data lines in accordance with IEC 61000-4-4
  • Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
  • Plastic package is flammability rated V-0 per underwriters laboratories
  • Fast response time: typically less than 1.0ps from 0V to BV min

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
12000+
$0.17534
24000+
$0.11054
48000+
$0.1087
96000+
$0.10694
192000+
$0.105