PDP SEO Portlet

SMBJ8.0A

Diode TVS Single Uni-Dir 8V 600W 2-Pin SMB

Manufacturer:Bourns
Avnet Manufacturer Part #: SMBJ8.0A
Secondary Manufacturer Part#: SMBJ8.0A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This Transient Voltage Suppressor Diodes are for surge and ESD protection applications, in compact chip package DO-214AA (SMB) size format. The Transient Voltage Suppressor series offers a Working Peak Reverse Voltage of 8 V and Breakdown Voltage of 10.2 V. Typical fast response times are less than 1.0 ns for unidirectional devices from 0 V to Minimum Breakdown Voltage. The Chip Diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment and the flat configuration minimizes roll away.

  • Lead free
  • RoHS compliant
  • Surface Mount SMB package
  • Standoff Voltage: 8 volts
  • Power Dissipation: 600 watts

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
12000+
$0.08968
24000+
$0.06238
48000+
$0.06134
96000+
$0.06034
192000+
$0.05925