PDP SEO Portlet

SMBJ5.0A

TVS Diode, Unidirectional, 5 V, 9.2 V, DO-214AA (SMB), 2 Pin

Manufacturer:Bourns
Avnet Manufacturer Part #: SMBJ5.0A
Secondary Manufacturer Part#: SMBJ5.0A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SMBJ5.0A is a SMBJ series transient voltage suppressor diode for surge and ESD protection applications, in compact chip package DO-214AA (SMB) size format.

  • Working peak reverse voltage is 5.0VRWM
  • 5% tolerance unidirectional device
  • Minimum peak pulse power dissipation (TP = 1ms) is 600W
  • Peak forward surge current is 100A
  • Steady state power dissipation is 5W at TL = 75°C

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.06583