PDP SEO Portlet

SMBJ43A

Diode TVS Single Uni-Dir 43V 600W 2-Pin SMB

Manufacturer:Bourns
Avnet Manufacturer Part #: SMBJ43A
Secondary Manufacturer Part#: SMBJ43A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The markets of portable communications, computing and video equipment are challenging the semiconductor industry to develop increasingly smaller electronic components.Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package DO-214AC (SMA) size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 5 V up to 495 V and Breakdown Voltage up to 550 V. Typical fast response times are less than 1.0 picoseconds for unidirectional devices and less than 5.0 picoseconds for bidirectional devices from 0 V to Minimum Breakdown Voltage.Bourns Chip Diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment and the fl at confi guration minimizes roll away.

  • RoHS compliant
  • Surface Mount SMB package
  • Standoff Voltage: 43 volts
  • Power Dissipation: 600 watts

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
12000+
$0.08968
24000+
$0.06238
48000+
$0.06134
96000+
$0.06034
192000+
$0.05925