PDP SEO Portlet

SMBJ22CA

TVS Diode, SMBJ, Bidirectional, 22 V, 35.5 V, DO-214AA (SMB), 2 Pins

Manufacturer:Bourns
Avnet Manufacturer Part #: SMBJ22CA
Secondary Manufacturer Part#: SMBJ22CA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMBJ series TVS Diode offers 600W peak pulse power capability with a 10/1000µs waveform by 0.01% repetition rate (duty cycle). It is available in unidirectional and bidirectional TVS devices.

  • Glass passivated junction
  • 600W peak pulse power capability on 10/1000µs waveform
  • Excellent clamping capability
  • Low incremental surge resistance
  • Fast response time
  • UL recognized
  • Operating temperature range -55°C to 150°C

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
12000+
$0.0937
24000+
$0.07215
48000+
$0.07178
96000+
$0.07141
192000+
$0.07104