PDP SEO Portlet

SMBJ20CA

TVS Diode, SMBJ, Bidirectional, 20 V, 32.4 V, DO-214AA (SMB), 2 Pins

Manufacturer:Bourns
Avnet Manufacturer Part #: SMBJ20CA
Secondary Manufacturer Part#: SMBJ20CA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMBJ series TVS Diode offers 600W peak pulse power capability with a 10/1000µs waveform by 0.01% repetition rate (duty cycle). It is available in unidirectional and bidirectional TVS devices.

  • Low incremental surge resistance
  • Glass-passivated junction
  • Available in unidirectional and bidirectional
  • 1mA above 10V IR
  • -55 to 150°C Operating junction temperature range

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.0937
6000+
$0.09212
12000+
$0.09058
24000+
$0.07971
48000+
$0.0793