SMBJ170CA
Diode TVS Single Bi-Dir 170V 600W 2-Pin SMB
Click image to enlarge
Manufacturer:Bourns
Product Category:
Circuit Protection, TVS - Transient Voltage Suppressors, TVS Diodes
Avnet Manufacturer Part #: SMBJ170CA
Secondary Manufacturer Part#: SMBJ170CA
- RoHS 10 Compliant
- Tariff Charges
This Transient Voltage Suppressor Diodes are for surge and ESD protection applications, in compact chip package DO-214AA (SMB) size format. The Transient Voltage Suppressor series offers a Working Peak Reverse Voltage of 170 V and Breakdown Voltage of 218 V. Typical fast response times are less than 5.0 ns for bidirectional devices from 0 V to Minimum Breakdown Voltage. The Chip Diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment and the flat configuration minimizes roll away.
- Lead free
- RoHS compliant
- Surface Mount SMB package
- Standoff Voltage: 170 volts
- Power Dissipation: 600 watts
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| 2 | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |