SMBJ16CA
TVS Diode, Transil SMBJ, Bidirectional, 16 V, 26 V, DO-214AA (SMB), 2 Pins
- RoHS 10 Compliant
- Tariff Charges
The SMBJ series from Fairchild are single channel transient voltage suppressor for bipolar applications. These diodes are available in unidirectional and bidirectional polarities.
- Glass passivated junction
- 600W peak pulse power capability on 10/1000µs waveform
- Excellent clamping capability
- Low incremental surge resistance
- Fast response time
- UL recognized
- Operating temperature range -55°C to 150°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| 2 | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8451100000 |
| Schedule B: | 8451100000 |