PDP SEO Portlet

SMBJ16A

TVS Diode, Unidirectional, 16 V, 26 V, DO-214AA (SMB), 2 Pins

Manufacturer:Bourns
Avnet Manufacturer Part #: SMBJ16A
Secondary Manufacturer Part#: SMBJ16A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMBJ series TVS Diode offers 600W peak pulse power capability with a 10/1000?s waveform by 0.01% repetition rate (duty cycle). It is available in unidirectional and bidirectional TVS devices.

  • Glass passivated junction
  • 600W peak pulse power capability on 10/1000µs waveform
  • Excellent clamping capability
  • Low incremental surge resistance
  • Fast response time
  • UL recognized
  • Operating temperature range -55°C to 150°C

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  24000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.05664