PDP SEO Portlet

SMBJ10CA

TVS Diode, Transil SMBJ, Bidirectional, 10 V, 17 V, DO-214AA (SMB), 2 Pins

Manufacturer:Bourns
Avnet Manufacturer Part #: SMBJ10CA
Secondary Manufacturer Part#: SMBJ10CA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMBJ series Transient Voltage Suppressor Diode offers 600W peak pulse power dissipation on 10/1000µs waveform. It has excellent clamping capability, fast response time of 1ps from 0V to BV minimum for unidirectional and 5ns for bidirectional.

  • Low incremental surge resistance
  • Glass-passivated junction
  • Available in unidirectional and bidirectional
  • 1mA above 10V IR
  • -55 to 150°C Operating junction temperature range

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.0937