SMAJ90CA
TVS Diode, TRANSZORB SMAJ, Bidirectional, 90 V, 146 V, DO-214AC (SMA), 2 Pins
Click image to enlarge
Manufacturer:Bourns
Product Category:
Circuit Protection, TVS - Transient Voltage Suppressors, TVS Diodes
Avnet Manufacturer Part #: SMAJ90CA
Secondary Manufacturer Part#: SMAJ90CA
- RoHS 10 Compliant
- Tariff Charges
SMAJ series surface mount TVS diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is also ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
- Flat clamping
- Very fast response time
- Halogen-free
- =1µA Leakage for 12V and up
- Lead-free terminations
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| 2 | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |