PDP SEO Portlet

SMAJ75CA

TVS Diode, SMAJ, Bidirectional, 7.5 V, 12.9 V, SMD, 2 Pins

Manufacturer:Bourns
Avnet Manufacturer Part #: SMAJ75CA
Secondary Manufacturer Part#: SMAJ75CA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The markets of portable communications, computing and video equipment are challenging the semiconductor industry to develop increasingly smaller electronic components.Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package DO-214AC (SMA) size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 5 V up to 495 V and Breakdown Voltage up to 550 V. Typical fast response times are less than 1.0 picoseconds for unidirectional devices and less than 5.0 picoseconds for bidirectional devices from 0 V to Minimum Breakdown Voltage.Bourns Chip Diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment and the fl at confi guration minimizes roll away.

  • RoHS compliant
  • Surface Mount SMA package
  • Standoff Voltage: 7.5 volts
  • Power Dissipation: 400 watts

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $:
10000+
$0.09102
20000+
$0.04724
40000+
$0.04645
80000+
$0.0457
160000+
$0.04488