PDP SEO Portlet

SMAJ64CA

Diode TVS Single Bi-Dir 64V 400W 2-Pin SMA

Manufacturer:Bourns
Avnet Manufacturer Part #: SMAJ64CA
Secondary Manufacturer Part#: SMAJ64CA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SMAJ series surface mount TVS diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is also ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.

  • Excellent clamping capability
  • Bi-directional
  • Low profile package and for surface mounted applications to optimize board space
  • Typical failure mode is short from over-specified voltage or current
  • Whisker test is conducted based on JEDEC ESD201A per its table 4a and 4c
  • IEC-61000-4-2 ESD 30KV(air), 30KV (contact)
  • ESD protection of data lines in accordance with IEC 61000-4-2
  • EFT protection of data lines in accordance with IEC 61000-4-4
  • Built-in strain relief, low inductance and glass passivated junction
  • Plastic package is flammability rated V-0 per Underwriters Laboratories

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $:
10000+
$0.09102
20000+
$0.05362
40000+
$0.05335
80000+
$0.05308
160000+
$0.0528