PDP SEO Portlet

SMAJ51A

TVS Diode, Unidirectional, 51 V, 400 W, 56.7 Vbr-69.3 Vbr, 91.1 Vcl, DO-214AC

Manufacturer:Bourns
Avnet Manufacturer Part #: SMAJ51A
Secondary Manufacturer Part#: SMAJ51A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMAJ51A from Multicomp Pro is a SMAJ series unidirectional surface mount transient voltage suppressor in DO-214AC package. The SMAJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It features reliable low cost construction utilizing moulded plastic technique. This TVS device is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits. It is typically used for surface mount applications to optimize board space. This transient voltage suppressor also features glass passivated junction and built-in strain relief.

  • UL94-V0 rated moulded plastic case, low profile package and ideal for automated placement
  • Fast response time of typically less than 1ps from 0V to BV minimum
  • IFSM of 40A (8.3ms single half sine wave super imposed on rated load (JEDEC method)
  • Minimum peak power dissipation of 400W at TA = 25°C, TP = 1ms
  • Steady state power dissipation (PM(AV)) of 1W at TL = 75°C
  • Operating temperature range from -55°C to +150°C
  • Working peak reverse voltage (Vrwm) of 51V and maximum reverse leakage (IR) of 5µA at Vrwm
  • Breakdown voltage (VBR) of 56.7V (minimum), 62.7V (maximum) and test current ( IT) of 1mA
  • Maximum reverse voltage (Vrsm) of 82.4V at Irsm and reverse surge current (Irsm) of 4.9A
  • Maximum instantaneous forward voltage (Vf) of 3.5V at 25A

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $:
10000+
$0.07763
20000+
$0.04145
40000+
$0.04076
80000+
$0.0401
160000+
$0.03938