PDP SEO Portlet

SMAJ43CA

Diode TVS Single Bi-Dir 43V 400W 2-Pin DO-214AC Embossed Carrier T/R

Manufacturer:Bourns
Avnet Manufacturer Part #: SMAJ43CA
Secondary Manufacturer Part#: SMAJ43CA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This Transient Voltage Suppressor Diodes are for surge and ESD protection applications, in compact chip package DO-214AC (SMA) size format. The Transient Voltage Suppressor offers a Working Peak Reverse Voltage of 43 V and Breakdown Voltage of 52.8 V. Typical fast response times are less than 5.0 picoseconds for bidirectional devices from 0 V to Minimum Breakdown Voltage.The Chip Diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment and the flat configuration minimizes roll away.

  • UL94-V0 rated moulded plastic case, low profile package and ideal for automated placement
  • Fast response time of typically less than 1ps from 0V to BV minimum
  • IFSM of 40A (8.3ms single half sine wave super imposed on rated load (JEDEC method)
  • Minimum peak power dissipation of 400W at TA = 25°C, TP = 1ms
  • Steady state power dissipation (PM(AV)) of 1W at TL = 75°C
  • Operating temperature range from -55°C to +150°C
  • Working peak reverse voltage (Vrwm) of 43V and maximum reverse leakage (IR) of 5µA at Vrwm
  • Breakdown voltage (VBR) of 47.8V (minimum), 52.8V (maximum) and test current ( IT) of 1mA
  • Maximum reverse voltage (Vrsm) of 69.4V at Irsm and reverse surge current (Irsm) of 5.7A
  • Multicomp Pro products are rated 4.6 out of 5 stars

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $:
10000+
$0.04851