PDP SEO Portlet

SMAJ40CA

TVS Diode, Bidirectional, 40 V, 400 W, 44.4 Vbr-49.1 Vbr, 64.5 Vcl, DO-214AC

Manufacturer:Bourns
Avnet Manufacturer Part #: SMAJ40CA
Secondary Manufacturer Part#: SMAJ40CA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMAJ40CA from Littelfuse is a SMAJ series 400W, surface mount bidirectional transient voltage suppression diode in DO-214AA package. It features excellent clamping capability, glass passivated junction, low inductance, low profile package, built-in strain relief and fast response time of typically less than 1.0ps from 0Vs to VBR min. The peak pulse power dissipation (PPPM) is 400W at TA=25°C, 10/1000µs waveform, 0.01% repetition rate (duty cycle). This SMAJ series transient voltage suppression diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits.

  • Reverse stand off voltage (VR) of 40V and maximum reverse leakage (IR) of 1μA at VR
  • Breakdown voltage (VBR) of 44.4V minimum, 49.1V maximum at 1mA test current (IT)
  • Maximum clamping voltage (VC) of 64.5V at IPP and maximum peak pulse current (IPP) of 6.2A
  • Power dissipation (PD) of 3.3W on infinite heat sink at TL=50°C
  • Typical failure mode is short from over specified voltage or current
  • UL E230531 approved, plastic package is flammability rated V-0 per UL standard
  • IEC-61000-4-2 ESD 30KV (air), 30KV (contact) protection
  • Suitable for surface mounted applications to optimize board space
  • Operating temperature range from -65°C to 150°C and 260°C/40sec high temperature to reflow soldering
  • ESD protection of data lines with IEC 61000-4-2 and EFT protection with IEC 61000-4-4 standard

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $:
10000+
$0.08429
20000+
$0.04925
40000+
$0.049
80000+
$0.04875
160000+
$0.0485