PDP SEO Portlet

SMAJ350CA

TVS Diodes - Transient Voltage Suppressors

Manufacturer:Bourns
Avnet Manufacturer Part #: SMAJ350CA
Secondary Manufacturer Part#: SMAJ350CA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMAJ350CA is a surface mount bidirectional Transient Voltage Suppression (TVS) Diode with matte tin-plated leads and a molded plastic case. The SMAJ series TVS is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. The TVS device is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom.

  • Glass passivated junction
  • Excellent clamping capability
  • Built-in strain relief
  • Low inductance
  • Typical failure mode is short from over-specified voltage or current
  • Halogen-free
  • 1mA Test current
  • 1µA at 350V Maximum reverse leakage current

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  15000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.22
10000+
$0.20131
20000+
$0.18032
40000+
$0.1794
80000+
$0.17848