PDP SEO Portlet

SMAJ33CA

TVS Diode, SMAJ Series, Bidirectional, 33 V, 53.3 V, DO-214AC (SMA), 2 Pins

Manufacturer:Bourns
Avnet Manufacturer Part #: SMAJ33CA
Secondary Manufacturer Part#: SMAJ33CA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMAJ33CA from Littelfuse is a SMAJ series 400W, surface mount bidirectional transient voltage suppression diode in DO-214AA package. It features excellent clamping capability, glass passivated junction, low inductance, low profile package, built-in strain relief and fast response time of typically less than 1.0ps from 0Vs to VBR min. The peak pulse power dissipation (PPPM) is 400W at TA=25°C, 10/1000µs waveform, 0.01% repetition rate (duty cycle). This SMAJ series transient voltage suppression diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits.

  • UL94-V0 rated moulded plastic case, low profile package and ideal for automated placement
  • Fast response time of typically less than 1ps from 0V to BV minimum
  • IFSM of 40A (8.3ms single half sine wave super imposed on rated load (JEDEC method)
  • Minimum peak power dissipation of 400W at TA = 25°C, TP = 1ms
  • Steady state power dissipation (PM(AV)) of 1W at TL = 75°C
  • Operating temperature range from -55°C to +150°C
  • Working peak reverse voltage (Vrwm) of 33V and maximum reverse leakage (IR) of 5µA at Vrwm
  • Breakdown voltage (VBR) of 36.7V (minimum), 40.6V (maximum) and test current ( IT) of 1mA
  • Maximum reverse voltage (Vrsm) of 53.3V at Irsm and reverse surge current (Irsm) of 7.5A
  • Multicomp Pro products are rated 4.6 out of 5 stars

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $:
10000+
$0.04792