PDP SEO Portlet

SMAJ33CA-Q

TVS Diode, SMAJ, Bidirectional, 33 V, 53.3 V, DO-214AC (SMA), 2 Pins

Manufacturer:Bourns
Avnet Manufacturer Part #: SMAJ33CA-Q
Secondary Manufacturer Part#: SMAJ33CA-Q
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The new SMAJ-Q Series Transient Voltage Suppressor Diodes extend the available voltage ranges from 8.5 V to 58 V bidirectional, while unidirectional remains 12 V to 58 V. These AEC-Q101 compliant TVS diodes are well suited for voltage transients and ESD protection of power buses and I/O interfaces. These AEC-Q101 compliant products are also well suited for non-automotive applications that require high reliability such as portable electronics, power supplies and equipment used in harsh environments.

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $:
10000+
$0.11
20000+
$0.066
40000+
$0.06566
80000+
$0.06532
160000+
$0.06499