PDP SEO Portlet

SMAJ18CA

Diode TVS Single Bi-Dir 18V 400W 2-Pin SMA

Manufacturer:Bourns
Avnet Manufacturer Part #: SMAJ18CA
Secondary Manufacturer Part#: SMAJ18CA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This Transient Voltage Suppressor Diodes are for surge and ESD protection applications, in compact chip package DO-214AC (SMA) size format. The Transient Voltage Suppressor offers a Working Peak Reverse Voltage of 18 V and Breakdown Voltage of 22.1 V. Typ

  • RoHS compliant
  • Surface Mount SMA package
  • Standoff Voltage: 18 volts
  • Power Dissipation: 400 watts

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $:
10000+
$0.09102
20000+
$0.04875
40000+
$0.0485
80000+
$0.04825
160000+
$0.048