PDP SEO Portlet

SMAJ17CA

TVS Diode, SMAJ, Bidirectional, 17 V, 27.6 V, DO-214AC (SMA), 2 Pins

Manufacturer:Bourns
Avnet Manufacturer Part #: SMAJ17CA
Secondary Manufacturer Part#: SMAJ17CA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMAJ series surface-mount Transient Voltage Suppression Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits. It is used for surface mounted applications in order to optimize board space.

  • 400W Peak pulse power capability at 10x1000µs waveform
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • 0.01% Repetition rate (duty cycle)
  • 1ps from 0V to V(BR) Minimum fast response time
  • Available in unidirectional and bidirectional
  • ESD protection of data lines in accordance with IEC 61000-4-2 (IEC801-2)
  • EFT protection of data lines in accordance with IEC 61000-4-4 (IEC801-4)
  • -65 to 150°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.09714
10000+
$0.08889
20000+
$0.04616
40000+
$0.04592
80000+
$0.04569