PDP SEO Portlet

SMAJ170CA

Diode TVS Single Bi-Dir 170V 400W 2-Pin SMA

Manufacturer:Bourns
Avnet Manufacturer Part #: SMAJ170CA
Secondary Manufacturer Part#: SMAJ170CA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This Transient Voltage Suppressor Diodes are for surge and ESD protection applications, in compact chip package DO-214AC (SMA) size format. The Transient Voltage Suppressor offers a Working Peak Reverse Voltage of 70 V and Breakdown Voltage of 86 V. Typic

  • RoHS compliant
  • Surface Mount SMA package
  • Standoff Voltage: 170 volts
  • Power Dissipation: 400 watts

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $:
10000+
$0.10574
20000+
$0.07304
40000+
$0.07182
80000+
$0.07066
160000+
$0.06938