PDP SEO Portlet

SMAJ16A

TVS Diode, Unidirectional, 16 V, 400 W, 17.8 Vbr-21.8 Vbr, 28.8 Vcl, DO-214AC

Manufacturer:Bourns
Avnet Manufacturer Part #: SMAJ16A
Secondary Manufacturer Part#: 67R1539
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMAJ16A from Littelfuse is a SMAJ series 400W, surface mount unidirectional transient voltage suppression diode in DO-214AA package. It features excellent clamping capability, glass passivated junction, low inductance, low profile package, built-in strain relief and fast response time of typically less than 1.0ps from 0Vs to VBR min. The peak pulse power dissipation (PPPM) is 400W at TA=25°C, 10/1000µs waveform, 0.01% repetition rate (duty cycle) and peak forward surge current (IFSM) is 60A measured on 8.3ms single half sine wave or equivalent square wave. This SMAJ series transient voltage suppression diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits.

  • Reverse stand off voltage (VR) of 16V and maximum reverse leakage (IR) of 1μA at VR
  • Breakdown voltage (VBR) of 17.8V minimum, 19.7V maximum at 1mA test current (IT)
  • Maximum clamping voltage (VC) of 26V at IPP and maximum peak pulse current (IPP) of 15.4A
  • Power dissipation (PD) of 3.3W on infinite heat sink at TL=50°C
  • Typical failure mode is short from over specified voltage or current
  • UL E230531 approved, plastic package is flammability rated V-0 per UL standard
  • IEC-61000-4-2 ESD 30KV (air), 30KV (contact) protection
  • Suitable for surface mounted applications to optimize board space
  • Operating temperature range from -65°C to 150°C and 260°C/40sec high temperature to reflow soldering
  • ESD protection of data lines with IEC 61000-4-2 and EFT protection with IEC 61000-4-4 standard

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 178 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.309
25+
$0.164
50+
$0.136
100+
$0.104