SMAJ150A
Diode TVS Single Uni-Dir 150V 400W 2-Pin SMA
Click image to enlarge
Manufacturer:Bourns
Product Category:
Circuit Protection, TVS - Transient Voltage Suppressors, TVS Diodes
Avnet Manufacturer Part #: SMAJ150A
Secondary Manufacturer Part#: SMAJ150A
- RoHS 10 Compliant
- Tariff Charges
This Transient Voltage Suppressor Diodes are for surge and ESD protection applications, in compact chip package DO-214AC (SMA) size format. The Transient Voltage Suppressor offers a Working Peak Reverse Voltage of 150 V and Breakdown Voltage of 185 V. Typical fast response times are less than 1.0 picoseconds for unidirectional devices from 0 V to Minimum Breakdown Voltage.The Chip Diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment and the flat configuration minimizes roll away.
- Fast response time is typically less than 1ps
- Peak forward surge current of 40A (8.3ms single half sine wave super imposed on rated load
- Peak power dissipation of 400W at TA = 25°C, TP = 1ms
- Steady state power dissipation of 1W
- Operating junction temperature range from -55°C to +150°C
- Flammability rating meets UL94 V-0
- Working peak reverse voltage of 150V and maximum reverse leakage current of 1µA at Vrwm
- Breakdown voltage of 167V (minimum), 185V (maximum) and test current of 1mA
- Maximum clamping voltage of 243V at Ippm and maximum peak pulse surge current of 1.3A
- Maximum instantaneous forward voltage of 3.5V at 25A
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| 2 | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |