PDP SEO Portlet

SMAJ14CA

Diode TVS Single Bi-Dir 14V 400W 2-Pin SMA

Manufacturer:Bourns
Avnet Manufacturer Part #: SMAJ14CA
Secondary Manufacturer Part#: SMAJ14CA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The markets of portable communications, computing and video equipment are challenging the semiconductor industry to develop increasingly smaller electronic components.Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection applicati

  • RoHS compliant
  • Surface Mount SMA package
  • Standoff Voltage: 14 volts
  • Power Dissipation: 400 watts

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $:
10000+
$0.09714
20000+
$0.04662
40000+
$0.04616
80000+
$0.04592
160000+
$0.04569