PDP SEO Portlet

SMAJ14A

TVS Diode, SMAJ, Unidirectional, 14 V, 23.2 V, DO-214AC (SMA), 2 Pins

Manufacturer:Bourns
Avnet Manufacturer Part #: SMAJ14A
Secondary Manufacturer Part#: SMAJ14A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This Transient Voltage Suppressor Diodes are for surge and ESD protection applications, in compact chip package DO-214AC (SMA) size format. The Transient Voltage Suppressor offers a Working Peak Reverse Voltage of 14 V and Breakdown Voltage of 17.2 V. Typical fast response times are less than 1.0 picoseconds for unidirectional devices from 0 V to Minimum Breakdown Voltage.The Chip Diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment and the flat configuration minimizes roll away.

  • RoHS compliant
  • Surface Mount SMA package
  • Standoff Voltage: 14 volts
  • Power Dissipation: 400 watts

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $:
10000+
$0.08286
20000+
$0.04432
40000+
$0.0441
80000+
$0.04388
160000+
$0.04365