PDP SEO Portlet

SMAJ13A

TVS Diode, SMAJ, Unidirectional, 13 V, 21.5 V, DO-214AC (SMA), 2 Pins

Manufacturer:Bourns
Avnet Manufacturer Part #: SMAJ13A
Secondary Manufacturer Part#: SMAJ13A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMAJ series surface-mount Transient Voltage Suppression Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits. It is used for surface mounted applications in order to optimize board space.

  • Low profile package
  • Ideal for automated placement
  • Glass passivated junction
  • Built-in strain relief
  • Excellent clamping capability
  • 1µA above 10V Current IR
  • -55 to 150°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.0853
10000+
$0.08294
20000+
$0.04394
40000+
$0.04284
80000+
$0.042