SMAJ130A
Diode TVS Single Uni-Dir 130V 400W 2-Pin SMA
- RoHS 10 Compliant
- Tariff Charges
This Transient Voltage Suppressor Diodes are for surge and ESD protection applications, in compact chip package DO-214AC (SMA) size format. The Transient Voltage Suppressor offers a Working Peak Reverse Voltage of 130 V and Breakdown Voltage of 159 V. Typ
- RoHS compliant
- Surface Mount SMA package
- Standoff Voltage: 130 volts
- Power Dissipation: 400 watts
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| 2 | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |